140-516-417-011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
140-516-417-011

140-516-417-011

DigiKey Part Number
151-140-516-417-011TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
140-516-417-011
Description
2.0MM PITCH CONNECTOR WITH 16 SU
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 16 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
140-516-417-011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.217" (5.51mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
2A
Voltage Rating
100VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.73318kr.3,733.18
Unit Price without VAT:kr.3.73318
Unit Price with VAT:kr.4.66648