


140-507-415-100 | |
|---|---|
DigiKey Part Number | 151-140-507-415-100-ND |
Manufacturer | |
Manufacturer Product Number | 140-507-415-100 |
Description | 2.0MM PITCH CONNECTOR WITH 7 P.C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 7 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 140-507-415-100 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Post 0.134" (3.40mm) |
Series | Insulation Height 0.185" (4.70mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 100VAC/DC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.88595 | kr.885.95 |
| Unit Price without VAT: | kr.0.88595 |
|---|---|
| Unit Price with VAT: | kr.1.10744 |

