Connector Header Through Hole, Right Angle 7 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 7 position 0.079" (2.00mm)
140 Series In-Line Connectors | Wire to Board | 2.00mm Pitch

140-507-415-000

DigiKey Part Number
151-140-507-415-000-ND
Manufacturer
Manufacturer Product Number
140-507-415-000
Description
2.0MM PITCH CONNECTOR WITH 7 P.C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 7 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
140-507-415-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Kinked Pin, Solder
Mfr
Fastening Type
Detent Lock
Series
Insulation Height
0.197" (5.00mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
2A
Shrouding
Shrouded - 4 Wall
Voltage Rating
100VAC/DC
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.0.88595kr.885.95
Unit Price without VAT:kr.0.88595
Unit Price with VAT:kr.1.10744