

140-504-415-000 | |
---|---|
DigiKey Part Number | 151-140-504-415-000-ND |
Manufacturer | EDAC Inc. |
Manufacturer Product Number | 140-504-415-000 |
Description | 2.0MM PITCH CONNECTOR WITH 4 P.C |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 140-504-415-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Kinked Pin, Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.197" (5.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 2A | |
Voltage Rating | 100VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.83000 | kr.0.83 |
10 | kr.0.69800 | kr.6.98 |
25 | kr.0.65520 | kr.16.38 |
50 | kr.0.62340 | kr.31.17 |
100 | kr.0.59330 | kr.59.33 |
300 | kr.0.54890 | kr.164.67 |
500 | kr.0.52940 | kr.264.70 |
1.000 | kr.0.50400 | kr.504.00 |
2.500 | kr.0.47242 | kr.1,181.05 |
Unit Price without VAT: | kr.0.83000 |
---|---|
Unit Price with VAT: | kr.1.03750 |