
103-034-250-200 | |
|---|---|
DigiKey Part Number | 151-103-034-250-200-ND |
Manufacturer | |
Manufacturer Product Number | 103-034-250-200 |
Description | 103 SERIES CONTACT STRIP WITH 34 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Non-Gendered Solder |
Datasheet | Datasheet |
EDA/CAD Models | 103-034-250-200 Models |
Category | Type Signal |
Manufacturer EDAC Inc. | Pin or Socket Non-Gendered |
Series | Contact Termination Solder |
Packaging Strip | Contact Finish Gold |
Part Status Active | Current Rating (Amps) 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.122.26320 | kr.3,056.58 |
| Unit Price without VAT: | kr.122.26320 |
|---|---|
| Unit Price with VAT: | kr.152.82900 |

