ZTT-2.00MG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NextGen Components
In Stock: 16.800
Unit Price: kr.6.41000
Datasheet
2 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.3% 80 Ohms -20°C ~ 80°C Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTT-2.00MG

DigiKey Part Number
XC1806-ND
Manufacturer
Manufacturer Product Number
ZTT-2.00MG
Description
CERAMIC RES 2.0000MHZ 30PF T/H
Customer Reference
Detailed Description
2 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.3% 80 Ohms -20°C ~ 80°C Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ZTT-2.00MG Models
Product Attributes
Filter Similar Products
Category
Features
Built in Capacitor
Manufacturer
ECS Inc.
Capacitance
30 pF
Series
Impedance
80 Ohms
Packaging
Bulk
Operating Temperature
-20°C ~ 80°C
Part Status
Obsolete
Mounting Type
Through Hole
Type
Ceramic
Package / Case
Radial - 3 Lead, 2.50mm Pitch
Frequency
2 MHz
Size / Dimension
0.394" L x 0.197" W (10.00mm x 5.00mm)
Frequency Stability
±0.3%
Height
0.295" (7.50mm)
Frequency Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD2M000000S001NextGen Components16.8003372-CD2M000000S001TR-NDkr.6.41000Direct
Obsolete
This product is no longer manufactured. View Substitutes