VC-TXO-35SM-168-B-TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Abracon LLC
In Stock: 0
Unit Price: kr.0.00000
Datasheet
ECS-VR-TXO-35SM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC-TXO-35SM-168-B-TR

DigiKey Part Number
XC349TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VC-TXO-35SM-168-B-TR
Description
XTAL OSC VCTCXO 16.8000MHZ SNWV
Customer Reference
Detailed Description
16.8 MHz VCTCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
VC-TXO-35SM-168-B-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
16.8 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 75°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes