156.25 MHz XO (Standard) LVDS Oscillator 2.375V ~ 3.63V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECX2-LMV-3CN-156.250-TR

DigiKey Part Number
50-ECX2-LMV-3CN-156.250-TR-ND - Tape & Reel (TR)
50-ECX2-LMV-3CN-156.250-CT-ND - Cut Tape (CT)
50-ECX2-LMV-3CN-156.250-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECX2-LMV-3CN-156.250-TR
Description
OSC XO 156.250MHZ LVDS SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 2.375V ~ 3.63V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECX2-LMV-3CN-156.250-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.375V ~ 3.63V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
24mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
LVDS
Current - Supply (Disable) (Max)
30µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 510
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.34.11000kr.34.11
10kr.29.64600kr.296.46
25kr.28.03800kr.700.95
50kr.26.87900kr.1,343.95
100kr.25.76830kr.2,576.83
250kr.24.63852kr.6,159.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.23.36670kr.11,683.35
1.000kr.22.40417kr.22,404.17
1.500kr.21.85998kr.32,789.97
2.500kr.21.19378kr.52,984.45
Manufacturers Standard Package
Unit Price without VAT:kr.34.11000
Unit Price with VAT:kr.42.63750