Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECX-P35BN-156.250 | |
|---|---|
DigiKey Part Number | ECX-P35BN-156.250-ND |
Manufacturer | |
Manufacturer Product Number | ECX-P35BN-156.250 |
Description | XTAL OSC XO 156.2500MHZ LVPECL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECX-P35BN-156.250 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 50mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OWEMGLLANF-156.250000 | Taitien | 0 | OWEMGLLANF-156.250000-ND | kr.21.82600 | Direct |
| OWERGLLTNF-156.250000 | Taitien | 0 | OWERGLLTNF-156.250000-ND | kr.33.14040 | Direct |
| XLP535156.250000I | Renesas Electronics Corporation | 0 | 800-XLP535156.250000I-ND | kr.11.50393 | Direct |
| 654E15623I3T | CTS-Frequency Controls | 0 | 654E15623I3T-ND | kr.16.72771 | Parametric Equivalent |
| 654P15623I3T | CTS-Frequency Controls | 0 | 654P15623I3T-ND | kr.16.72771 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.37.90100 | kr.379.01 |
| Unit Price without VAT: | kr.37.90100 |
|---|---|
| Unit Price with VAT: | kr.47.37625 |







