Direct

ECX-P27BN-1000.000 | |
|---|---|
DigiKey Part Number | ECX-P27BN-1000.000-ND |
Manufacturer | |
Manufacturer Product Number | ECX-P27BN-1000.000 |
Description | XTAL OSC XO 1.0000GHZ LVPECL SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 GHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECX-P27BN-1000.000 Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 68mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530EA1000M00DG | Skyworks Solutions Inc. | 0 | 530EA1000M00DG-ND | kr.240.60300 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.38.24900 | kr.382.49 |
| Unit Price without VAT: | kr.38.24900 |
|---|---|
| Unit Price with VAT: | kr.47.81125 |


