
ECX-L37CN-100.000-TR | |
|---|---|
DigiKey Part Number | 50-ECX-L37CN-100.000-TR-ND - Tape & Reel (TR) 50-ECX-L37CN-100.000-TRCT-ND - Cut Tape (CT) 50-ECX-L37CN-100.000-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECX-L37CN-100.000-TR |
Description | XTAL OSC XO 100 MHZ LVDS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 18mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | 16mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.64000 | kr.32.64 |
| 10 | kr.28.37800 | kr.283.78 |
| 25 | kr.26.83400 | kr.670.85 |
| 50 | kr.25.72420 | kr.1,286.21 |
| 100 | kr.24.66180 | kr.2,466.18 |
| 250 | kr.24.48000 | kr.6,120.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.20.00000 | kr.20,000.00 |
| Unit Price without VAT: | kr.32.64000 |
|---|---|
| Unit Price with VAT: | kr.40.80000 |

