Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECX-L37CM-150.000 | |
|---|---|
DigiKey Part Number | ECX-L37CM-150.000-ND |
Manufacturer | |
Manufacturer Product Number | ECX-L37CM-150.000 |
Description | XTAL OSC XO 150.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECX-L37CM-150.000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 637L15005C3T | CTS-Frequency Controls | 0 | 637L15005C3T-ND | kr.20.74125 | Parametric Equivalent |
| 637L15006C3T | CTS-Frequency Controls | 0 | 637L15006C3T-ND | kr.21.33860 | Parametric Equivalent |
| 637V15005C3T | CTS-Frequency Controls | 0 | 637V15005C3T-ND | kr.20.74125 | Parametric Equivalent |
| 637V15006C3T | CTS-Frequency Controls | 0 | 637V15006C3T-ND | kr.21.33860 | Parametric Equivalent |
| SIT9120AC-2D1-33E150.000000 | SiTime | 0 | 1473-SIT9120AC-2D1-33E150.000000-ND | kr.37.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.37.90100 | kr.379.01 |
| Unit Price without VAT: | kr.37.90100 |
|---|---|
| Unit Price with VAT: | kr.47.37625 |




