Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECX-L37BN-312.500 | |
|---|---|
DigiKey Part Number | ECX-L37BN-312.500-ND |
Manufacturer | |
Manufacturer Product Number | ECX-L37BN-312.500 |
Description | XTAL OSC XO 312.5000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 312.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECX-L37BN-312.500 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 22mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530BA312M500DG | Skyworks Solutions Inc. | 0 | 530BA312M500DG-ND | kr.144.20080 | Direct |
| 637L31253I3T | CTS-Frequency Controls | 0 | 637L31253I3T-ND | kr.75.68375 | Parametric Equivalent |
| 637V31253I3T | CTS-Frequency Controls | 0 | 637V31253I3T-ND | kr.75.68375 | Parametric Equivalent |
| XUL735312.500000I | Renesas Electronics Corporation | 0 | 800-XUL735312.500000ITR-ND | kr.20.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.42.68100 | kr.426.81 |
| Unit Price without VAT: | kr.42.68100 |
|---|---|
| Unit Price with VAT: | kr.53.35125 |




