Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECX-L37BN-250.000 | |
|---|---|
DigiKey Part Number | ECX-L37BN-250.000-ND |
Manufacturer | |
Manufacturer Product Number | ECX-L37BN-250.000 |
Description | XTAL OSC XO 250.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 250 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECX-L37BN-250.000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-LVDS33-2500-BN | ECS Inc. | 0 | XC1874TR-ND | kr.105.00626 | Parametric Equivalent |
| 530BA250M000DG | Skyworks Solutions Inc. | 0 | 530BA250M000DG-ND | kr.144.20080 | Direct |
| 531BA250M000DG | Skyworks Solutions Inc. | 0 | 531BA250M000DG-ND | kr.144.20080 | Direct |
| 637L25003I3T | CTS-Frequency Controls | 0 | 637L25003I3T-ND | kr.56.01390 | Parametric Equivalent |
| 637V25003I3T | CTS-Frequency Controls | 0 | 637V25003I3T-ND | kr.56.01390 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.37.90100 | kr.379.01 |
| Unit Price without VAT: | kr.37.90100 |
|---|---|
| Unit Price with VAT: | kr.47.37625 |





