ECX-L33CM-125.000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.20.12652
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.20.12652
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.20.12652
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.20.12652
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.67.96000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.64.54000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.67.96000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.64.54000
Datasheet
125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECX-L33CM-125.000

DigiKey Part Number
ECX-L33CM-125.000-ND
Manufacturer
Manufacturer Product Number
ECX-L33CM-125.000
Description
XTAL OSC XO 125.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECX-L33CM-125.000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Bulk
Current - Supply (Max)
20mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
633L12505C3TCTS-Frequency Controls0633L12505C3T-NDkr.20.12652Parametric Equivalent
633L12506C3TCTS-Frequency Controls0633L12506C3T-NDkr.20.12652Parametric Equivalent
633V12505C3TCTS-Frequency Controls0633V12505C3T-NDkr.20.12652Parametric Equivalent
633V12506C3TCTS-Frequency Controls0633V12506C3T-NDkr.20.12652Parametric Equivalent
SIT9120AC-2B1-33E125.000000SiTime01473-SIT9120AC-2B1-33E125.000000-NDkr.67.96000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.37.90100kr.379.01
Manufacturers Standard Package
Unit Price without VAT:kr.37.90100
Unit Price with VAT:kr.47.37625