
ECX-L32CM-644.5313 | |
|---|---|
DigiKey Part Number | ECX-L32CM-644.5313-ND |
Manufacturer | |
Manufacturer Product Number | ECX-L32CM-644.5313 |
Description | XTAL OSC XO 644.5313MHZ LVDS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 644.5313 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECX-L32CM-644.5313 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 28mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.45.02400 | kr.450.24 |
| Unit Price without VAT: | kr.45.02400 |
|---|---|
| Unit Price with VAT: | kr.56.28000 |

