
ECX-L27BN-18.432 | |
|---|---|
DigiKey Part Number | ECX-L27BN-18.432-ND |
Manufacturer | |
Manufacturer Product Number | ECX-L27BN-18.432 |
Description | XTAL OSC XO 18.4320MHZ LVDS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECX-L27BN-18.432 Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 18mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.37.90100 | kr.379.01 |
| Unit Price without VAT: | kr.37.90100 |
|---|---|
| Unit Price with VAT: | kr.47.37625 |

