Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECX-L23CM-25.000 | |
|---|---|
DigiKey Part Number | ECX-L23CM-25.000-ND |
Manufacturer | |
Manufacturer Product Number | ECX-L23CM-25.000 |
Description | XTAL OSC XO 25.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECX-L23CM-25.000 Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Bulk | Current - Supply (Max) 18mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 633L2505C2T | CTS-Frequency Controls | 0 | 633L2505C2T-ND | kr.20.12652 | Parametric Equivalent |
| 633L2506C2T | CTS-Frequency Controls | 0 | 633L2506C2T-ND | kr.20.12652 | Parametric Equivalent |
| SIT9120AC-2B1-25E25.000000 | SiTime | 0 | 1473-SIT9120AC-2B1-25E25.000000-ND | kr.37.79000 | Parametric Equivalent |
| SIT9120AC-2B2-25E25.000000 | SiTime | 0 | 1473-SIT9120AC-2B2-25E25.000000-ND | kr.35.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.37.90100 | kr.379.01 |
| Unit Price without VAT: | kr.37.90100 |
|---|---|
| Unit Price with VAT: | kr.47.37625 |



