32.768 kHz ±5ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECX-.327-CDX-1293

DigiKey Part Number
50-ECX-.327-CDX-1293TR-ND - Tape & Reel (TR)
50-ECX-.327-CDX-1293CT-ND - Cut Tape (CT)
50-ECX-.327-CDX-1293DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECX-.327-CDX-1293
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32.768 kHz ±5ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECX-.327-CDX-1293 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±5ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
12.5pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44.971
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.4.29200kr.42.92
25kr.4.05760kr.101.44
50kr.3.88900kr.194.45
100kr.3.72790kr.372.79
250kr.3.52528kr.881.32
500kr.3.37934kr.1,689.67
1.000kr.3.23961kr.3,239.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.02991kr.9,089.73
6.000kr.2.90474kr.17,428.44
9.000kr.2.83397kr.25,505.73
15.000kr.2.74732kr.41,209.80
21.000kr.2.69174kr.56,526.54
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750