
ECS-TXO32-S3-33-100-BN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-TXO32-S3-33-100-BN-TR-ND - Tape & Reel (TR) 50-ECS-TXO32-S3-33-100-BN-CT-ND - Cut Tape (CT) 50-ECS-TXO32-S3-33-100-BN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO32-S3-33-100-BN-TR |
Description | XTAL OSC TCXO 10MHZ 3.3V SNW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±280ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 3mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output Clipped Sine Wave | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.64000 | kr.80.64 |
| 10 | kr.70.10100 | kr.701.01 |
| 25 | kr.66.29880 | kr.1,657.47 |
| 50 | kr.64.89380 | kr.3,244.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.53.01825 | kr.53,018.25 |
| Unit Price without VAT: | kr.80.64000 |
|---|---|
| Unit Price with VAT: | kr.100.80000 |











