
ECS-3225MV-1250-CN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-3225MV-1250-CN-TR3TR-ND - Tape & Reel (TR) 50-ECS-3225MV-1250-CN-TR3CT-ND - Cut Tape (CT) 50-ECS-3225MV-1250-CN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225MV-1250-CN-TR3 |
Description | XTAL OSC XO 125.000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.42000 | kr.12.42 |
| 10 | kr.10.81000 | kr.108.10 |
| 25 | kr.10.22200 | kr.255.55 |
| 50 | kr.9.79840 | kr.489.92 |
| 100 | kr.9.39260 | kr.939.26 |
| 250 | kr.8.88268 | kr.2,220.67 |
| 500 | kr.8.51558 | kr.4,257.79 |
| 1.000 | kr.8.26080 | kr.8,260.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.63639 | kr.22,909.17 |
| 6.000 | kr.7.32174 | kr.43,930.44 |
| Unit Price without VAT: | kr.12.42000 |
|---|---|
| Unit Price with VAT: | kr.15.52500 |


