
ECS-TXO-3225-200-TR | |
|---|---|
DigiKey Part Number | XC2061TR-ND - Tape & Reel (TR) XC2061CT-ND - Cut Tape (CT) XC2061DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-3225-200-TR |
Description | XTAL OSC TCXO 20.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz TCXO HCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-TXO-3225-200-TR Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2.5ppm |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output HCMOS | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.50000 | kr.17.50 |
| 10 | kr.15.22900 | kr.152.29 |
| 25 | kr.14.40200 | kr.360.05 |
| 50 | kr.13.80600 | kr.690.30 |
| 100 | kr.13.23480 | kr.1,323.48 |
| 250 | kr.12.51616 | kr.3,129.04 |
| 500 | kr.11.99922 | kr.5,999.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.50393 | kr.11,503.93 |
| 2.000 | kr.11.02948 | kr.22,058.96 |
| 3.000 | kr.10.76137 | kr.32,284.11 |
| 5.000 | kr.10.43300 | kr.52,165.00 |
| Unit Price without VAT: | kr.17.50000 |
|---|---|
| Unit Price with VAT: | kr.21.87500 |


