
ECS-TXO-2520MV-160-AY-TR | |
---|---|
DigiKey Part Number | 50-ECS-TXO-2520MV-160-AY-TR-ND - Tape & Reel (TR) 50-ECS-TXO-2520MV-160-AY-CT-ND - Cut Tape (CT) 50-ECS-TXO-2520MV-160-AY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-2520MV-160-AY-TR |
Description | XTAL OSC TCXO 16MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz TCXO CMOS Oscillator 1.7V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.7V ~ 3.6V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.15.04000 | kr.15.04 |
10 | kr.13.06200 | kr.130.62 |
25 | kr.12.34960 | kr.308.74 |
50 | kr.11.83880 | kr.591.94 |
100 | kr.11.34910 | kr.1,134.91 |
250 | kr.10.73332 | kr.2,683.33 |
500 | kr.10.28980 | kr.5,144.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.9.56262 | kr.9,562.62 |
2.000 | kr.9.08922 | kr.18,178.44 |
Unit Price without VAT: | kr.15.04000 |
---|---|
Unit Price with VAT: | kr.18.80000 |