
ECS-TXO-2520-33-500-AN-TR | |
|---|---|
DigiKey Part Number | XC3034TR-ND - Tape & Reel (TR) XC3034CT-ND - Cut Tape (CT) XC3034DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-2520-33-500-AN-TR |
Description | OSC TCXO 50.0000MHZ 3.3V HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-TXO-2520-33-500-AN-TR Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2.5ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.12000 | kr.17.12 |
| 10 | kr.14.89300 | kr.148.93 |
| 25 | kr.14.08000 | kr.352.00 |
| 50 | kr.13.49780 | kr.674.89 |
| 100 | kr.12.93990 | kr.1,293.99 |
| 250 | kr.12.23772 | kr.3,059.43 |
| 500 | kr.11.73218 | kr.5,866.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.24792 | kr.11,247.92 |
| 2.000 | kr.10.78409 | kr.21,568.18 |
| 3.000 | kr.10.52184 | kr.31,565.52 |
| 5.000 | kr.10.20081 | kr.51,004.05 |
| Unit Price without VAT: | kr.17.12000 |
|---|---|
| Unit Price with VAT: | kr.21.40000 |



