ECS-OSCILLATOR-4SMD-NOLEADS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-TXO-2016-33-100-TR

DigiKey Part Number
XC3159TR-ND - Tape & Reel (TR)
XC3159CT-ND - Cut Tape (CT)
XC3159DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-TXO-2016-33-100-TR
Description
XTAL OSC TCXO 10MHZ 3.3V SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-TXO-2016-33-100-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
10 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.645
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.44000kr.13.44
10kr.11.67400kr.116.74
25kr.11.03880kr.275.97
50kr.10.58180kr.529.09
100kr.10.14460kr.1,014.46
250kr.9.59384kr.2,398.46
500kr.9.19732kr.4,598.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.81747kr.8,817.47
2.000kr.8.44275kr.16,885.50
3.000kr.8.24791kr.24,743.73
5.000kr.7.99608kr.39,980.40
7.000kr.7.83451kr.54,841.57
Manufacturers Standard Package
Unit Price without VAT:kr.13.44000
Unit Price with VAT:kr.16.80000