
ECS-TXO-16CSMV4-520-AY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-TXO-16CSMV4-520-AY-TR-ND - Tape & Reel (TR) 50-ECS-TXO-16CSMV4-520-AY-TRCT-ND - Cut Tape (CT) 50-ECS-TXO-16CSMV4-520-AY-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-16CSMV4-520-AY-TR |
Description | XTAL OSC TCXO 52MHZ SNWV SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 52 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.6V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.7V ~ 3.6V |
Mfr | Frequency Stability ±0.5ppm |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency | Height - Seated (Max) 0.022" (0.55mm) |
Output Clipped Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.56000 | kr.12.56 |
| 10 | kr.10.94200 | kr.109.42 |
| 25 | kr.10.34840 | kr.258.71 |
| 50 | kr.9.91880 | kr.495.94 |
| 100 | kr.9.50860 | kr.950.86 |
| 250 | kr.8.99248 | kr.2,248.12 |
| 500 | kr.8.62080 | kr.4,310.40 |
| 1.000 | kr.8.26467 | kr.8,264.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.73072 | kr.23,192.16 |
| 6.000 | kr.7.41210 | kr.44,472.60 |
| Unit Price without VAT: | kr.12.56000 |
|---|---|
| Unit Price with VAT: | kr.15.70000 |

