6 MHz Ceramic Resonator ±0.3% 40 Ohms -20°C ~ 80°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 MHz Ceramic Resonator ±0.3% 40 Ohms -20°C ~ 80°C Surface Mount
ECS-SR1-A Series

ECS-SR1-6.00-A-TR

DigiKey Part Number
X935TR-ND - Tape & Reel (TR)
X935CT-ND - Cut Tape (CT)
X935DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-SR1-6.00-A-TR
Description
CERAMIC RES 6.0000MHZ SMD
Customer Reference
Detailed Description
6 MHz Ceramic Resonator ±0.3% 40 Ohms -20°C ~ 80°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ECS-SR1-6.00-A-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Tolerance
±0.5%
Manufacturer
ECS Inc.
Impedance
40 Ohms
Series
Operating Temperature
-20°C ~ 80°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
2-SMD, Non-Standard
Type
Ceramic
Size / Dimension
0.295" L x 0.130" W (7.50mm x 3.30mm)
Frequency
6 MHz
Height
0.071" (1.80mm)
Frequency Stability
±0.3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-CTA-6.00-TRECS Inc.7.44050-ECS-CTA-6.00-TRCT-NDkr.2.54000MFR Recommended
In-Stock: 178
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.87200kr.28.72
25kr.2.71840kr.67.96
50kr.2.60580kr.130.29
100kr.2.49800kr.249.80
Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.87200kr.28.72
50kr.2.60580kr.130.29
100kr.2.49800kr.249.80
500kr.2.26426kr.1,132.13
1.000kr.2.17056kr.2,170.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500