ECS-RTC-3225-5699C3-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-RTC-3225-5699C3-TR

DigiKey Part Number
50-ECS-RTC-3225-5699C3-TR-ND - Tape & Reel (TR)
50-ECS-RTC-3225-5699C3-TRCT-ND - Cut Tape (CT)
50-ECS-RTC-3225-5699C3-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-RTC-3225-5699C3-TR
Description
IC RTC CLK/CALENDAR I2C 10SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, Serial 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ECS Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year
Memory Size
-
Time Format
HH:MM:SS
Date Format
YY-MM-DD-dd
Interface
I2C, Serial
Voltage - Supply
2.5V ~ 5V
Voltage - Supply, Battery
1.6V ~ 5V
Current - Timekeeping (Max)
4.9µA ~ 5.1µA @ 3V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Supplier Device Package
10-SMD (3.2x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.861
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.32.77000kr.32.77
10kr.24.96600kr.249.66
25kr.23.02200kr.575.55
100kr.20.88380kr.2,088.38
250kr.19.86536kr.4,966.34
500kr.19.25108kr.9,625.54
1.000kr.18.74560kr.18,745.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.16.80000kr.50,400.00
Manufacturers Standard Package
Unit Price without VAT:kr.32.77000
Unit Price with VAT:kr.40.96250