XO (Standard) HCMOS 1 MHz ~ 125 MHz Programmable Oscillator 5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-P55-A

DigiKey Part Number
ECS-P55-A-ND
Manufacturer
Manufacturer Product Number
ECS-P55-A
Description
XTAL OSC PROG XO HCMOS 5V 100PPM
Customer Reference
Detailed Description
XO (Standard) HCMOS 1 MHz ~ 125 MHz Programmable Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-P55-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCMOS
Manufacturer
ECS Inc.
Voltage - Supply
5V
Series
Frequency Stability (Total)
±100ppm
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Last Time Buy
Current - Supply (Max)
50mA
Base Resonator
Crystal
Mounting Type
Surface Mount
Type
XO (Standard)
Package / Case
4-SMD, No Lead
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Supplier Device Package
4-SMD (5x3.2)
Available Frequency Range
1 MHz ~ 125 MHz
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 15/09/2026
Non-Cancelable/Non-Returnable
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.53.00000kr.53.00
10kr.46.04100kr.460.41
25kr.43.54040kr.1,088.51
50kr.41.74120kr.2,087.06
100kr.40.01810kr.4,001.81
250kr.37.85132kr.9,462.83
500kr.36.29256kr.18,146.28
1.000kr.34.79975kr.34,799.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.53.00000
Unit Price with VAT:kr.66.25000