
ECS-MPI2520R1-4R7-R | |
|---|---|
DigiKey Part Number | XC2418TR-ND - Tape & Reel (TR) XC2418CT-ND - Cut Tape (CT) XC2418DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-MPI2520R1-4R7-R |
Description | FIXED IND 4.7UH 1.6A 180 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 1.6 A 180mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.27000 | kr.5.27 |
| 10 | kr.4.05700 | kr.40.57 |
| 100 | kr.2.97770 | kr.297.77 |
| 1.000 | kr.2.97105 | kr.2,971.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.78790 | kr.8,363.70 |
| 6.000 | kr.2.62934 | kr.15,776.04 |
| 9.000 | kr.2.54092 | kr.22,868.28 |
| 15.000 | kr.2.43389 | kr.36,508.35 |
| 21.000 | kr.2.36594 | kr.49,684.74 |
| Unit Price without VAT: | kr.5.27000 |
|---|---|
| Unit Price with VAT: | kr.6.58750 |

