
ECS-MPI2520R0-3R3-R | |
---|---|
DigiKey Part Number | XC2412TR-ND - Tape & Reel (TR) XC2412CT-ND - Cut Tape (CT) XC2412DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-MPI2520R0-3R3-R |
Description | FIXED IND 3.3UH 1.6A 228MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 1.6 A 228mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 228mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.86000 | kr.4.86 |
10 | kr.3.99400 | kr.39.94 |
100 | kr.3.28320 | kr.328.32 |
1.000 | kr.2.70259 | kr.2,702.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.2.46042 | kr.7,381.26 |
6.000 | kr.2.32045 | kr.13,922.70 |
9.000 | kr.2.24239 | kr.20,181.51 |
15.000 | kr.2.20800 | kr.33,120.00 |
Unit Price without VAT: | kr.4.86000 |
---|---|
Unit Price with VAT: | kr.6.07500 |