
ECS-DCF-107 | |
|---|---|
DigiKey Part Number | 50-ECS-DCF-107TR-ND - Tape & Reel (TR) 50-ECS-DCF-107CT-ND - Cut Tape (CT) 50-ECS-DCF-107DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-DCF-107 |
Description | CER FILTER 5.4925GHZ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.4925GHz Center Ceramic Filter 685 MHz Monoblock, 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.4925GHz Center | |
Impedance | - | |
Bandwidth | 685 MHz | |
Insertion Loss | 2.7dB | |
Filter Type | - | |
Mounting Type | Surface Mount | |
Package / Case | Monoblock, 3 PC Pad | |
Size / Dimension | 0.370" L x 0.201" W (9.40mm x 5.10mm) | |
Height (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.82000 | kr.15.82 |
| 10 | kr.12.91800 | kr.129.18 |
| 25 | kr.11.91080 | kr.297.77 |
| 50 | kr.11.20360 | kr.560.18 |
| 100 | kr.10.53810 | kr.1,053.81 |
| 250 | kr.9.71960 | kr.2,429.90 |
| 500 | kr.9.14308 | kr.4,571.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.60045 | kr.8,600.45 |
| 2.000 | kr.8.08971 | kr.16,179.42 |
| 3.000 | kr.7.80497 | kr.23,414.91 |
| 5.000 | kr.7.46015 | kr.37,300.75 |
| 7.000 | kr.7.24123 | kr.50,688.61 |
| Unit Price without VAT: | kr.15.82000 |
|---|---|
| Unit Price with VAT: | kr.19.77500 |

