5.665GHz Center Band Pass Ceramic Filter 350 MHz 50Ohm 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-DCF-103

DigiKey Part Number
50-ECS-DCF-103TR-ND - Tape & Reel (TR)
50-ECS-DCF-103CT-ND - Cut Tape (CT)
50-ECS-DCF-103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-DCF-103
Description
CER FILTER 5.665GHZ BAND PASS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.665GHz Center Band Pass Ceramic Filter 350 MHz 50Ohm 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Bandwidth
350 MHz
Manufacturer
ECS Inc.
Insertion Loss
2.5dB
Series
Filter Type
Band Pass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
3-SMD, No Lead
Frequency
5.665GHz Center
Size / Dimension
0.339" L x 0.181" W (8.60mm x 4.60mm)
Impedance
50Ohm
Height (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.31000kr.7.31
10kr.5.94800kr.59.48
25kr.5.48680kr.137.17
50kr.5.16000kr.258.00
100kr.4.85370kr.485.37
250kr.4.47648kr.1,119.12
500kr.4.21086kr.2,105.43
1.000kr.3.96100kr.3,961.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.37708kr.6,754.16
4.000kr.3.33793kr.13,351.72
6.000kr.3.22048kr.19,322.88
10.000kr.3.07830kr.30,783.00
14.000kr.2.98804kr.41,832.56
20.000kr.2.98649kr.59,729.80
Manufacturers Standard Package
Unit Price without VAT:kr.7.31000
Unit Price with VAT:kr.9.13750