
ECS-98.3-S-1X | |
|---|---|
DigiKey Part Number | X981-ND |
Manufacturer | |
Manufacturer Product Number | ECS-98.3-S-1X |
Description | CRYSTAL 9.8304MHZ SERIES TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.8304 MHz ±30ppm Crystal Series 35 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ECS-98.3-S-1X Models |
Category | Load Capacitance Series |
Mfr | ESR (Equivalent Series Resistance) 35 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 9.8304 MHz | Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.530" (13.46mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.98000 | kr.29.80 |
| 25 | kr.2.81760 | kr.70.44 |
| 50 | kr.2.70220 | kr.135.11 |
| 100 | kr.2.58990 | kr.258.99 |
| 300 | kr.2.42210 | kr.726.63 |
| 500 | kr.2.34782 | kr.1,173.91 |
| 1.000 | kr.2.25070 | kr.2,250.70 |
| 2.500 | kr.2.12846 | kr.5,321.15 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

