
ECS-98.3-20-5PX-TR | |
|---|---|
DigiKey Part Number | XC1245TR-ND - Tape & Reel (TR) XC1245CT-ND - Cut Tape (CT) XC1245DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-98.3-20-5PX-TR |
Description | CRYSTAL 9.8304MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9.8304 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-98.3-20-5PX-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 9.8304 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.75000 | kr.17.50 |
| 25 | kr.1.65360 | kr.41.34 |
| 50 | kr.1.58620 | kr.79.31 |
| 100 | kr.1.52030 | kr.152.03 |
| 250 | kr.1.43816 | kr.359.54 |
| 500 | kr.1.37856 | kr.689.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.32151 | kr.1,321.51 |
| 2.000 | kr.1.26683 | kr.2,533.66 |
| 3.000 | kr.1.23592 | kr.3,707.76 |
| 5.000 | kr.1.19803 | kr.5,990.15 |
| 7.000 | kr.1.17372 | kr.8,216.04 |
| 10.000 | kr.1.14849 | kr.11,484.90 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

