
ECS-8FMX-147.4-TR | |
---|---|
DigiKey Part Number | XC1624TR-ND - Tape & Reel (TR) XC1624CT-ND - Cut Tape (CT) XC1624DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-8FMX-147.4-TR |
Description | XTAL OSC XO 14.7456MHZ CMOS TTL |
Customer Reference | |
Detailed Description | 14.7456 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-8FMX-147.4-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | 14.7456 MHz | |
Function | Enable/Disable | |
Output | CMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±200ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOJ, 5.08mm pitch | |
Size / Dimension | 0.551" L x 0.341" W (14.00mm x 8.65mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.26.69000 | kr.26.69 |
10 | kr.23.21900 | kr.232.19 |
25 | kr.21.95960 | kr.548.99 |
50 | kr.21.05080 | kr.1,052.54 |
100 | kr.20.18050 | kr.2,018.05 |
250 | kr.19.53484 | kr.4,883.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.16.56435 | kr.16,564.35 |
Unit Price without VAT: | kr.26.69000 |
---|---|
Unit Price with VAT: | kr.33.36250 |