
ECS-8FMX-100-TR | |
|---|---|
DigiKey Part Number | XC1332TR-ND - Tape & Reel (TR) XC1332CT-ND - Cut Tape (CT) XC1332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-8FMX-100-TR |
Description | XTAL OSC XO 10.0000MHZ CMOS TTL |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-8FMX-100-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±200ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOJ, 5.08mm pitch | |
Size / Dimension | 0.551" L x 0.341" W (14.00mm x 8.65mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.75000 | kr.26.75 |
| 10 | kr.23.23600 | kr.232.36 |
| 25 | kr.21.97440 | kr.549.36 |
| 50 | kr.21.06520 | kr.1,053.26 |
| 100 | kr.20.19420 | kr.2,019.42 |
| 250 | kr.19.09912 | kr.4,774.78 |
| 500 | kr.18.72810 | kr.9,364.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.18.11528 | kr.18,115.28 |
| 2.000 | kr.17.36932 | kr.34,738.64 |
| 3.000 | kr.16.94771 | kr.50,843.13 |
| Unit Price without VAT: | kr.26.75000 |
|---|---|
| Unit Price with VAT: | kr.33.43750 |

