
ECS-8FA3X-163-TR | |
|---|---|
DigiKey Part Number | XC1646TR-ND - Tape & Reel (TR) XC1646CT-ND - Cut Tape (CT) XC1646DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-8FA3X-163-TR |
Description | XTAL OSC XO 16.3840MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 16.384 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SOJ, 5.08mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-8FA3X-163-TR Models |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±200ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Current - Supply (Max) 9mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SOJ, 5.08mm pitch |
Frequency | Size / Dimension 0.551" L x 0.341" W (14.00mm x 8.65mm) |
Function Enable/Disable | Height - Seated (Max) 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.17.41852 | kr.17,418.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.60000 | kr.15.60 |
| 10 | kr.13.55500 | kr.135.55 |
| 25 | kr.12.81680 | kr.320.42 |
| 50 | kr.12.28700 | kr.614.35 |
| 100 | kr.11.77850 | kr.1,177.85 |
| 250 | kr.11.13940 | kr.2,784.85 |
| 500 | kr.10.67910 | kr.5,339.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.60000 | kr.15.60 |
| 10 | kr.13.55500 | kr.135.55 |
| 50 | kr.12.28700 | kr.614.35 |
| 100 | kr.11.77850 | kr.1,177.85 |
| 500 | kr.10.67910 | kr.5,339.55 |
| Unit Price without VAT: | kr.15.60000 |
|---|---|
| Unit Price with VAT: | kr.19.50000 |

