
ECS-81.92-12-30Q-EN-TR | |
|---|---|
DigiKey Part Number | XC3145TR-ND - Tape & Reel (TR) XC3145CT-ND - Cut Tape (CT) XC3145DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-81.92-12-30Q-EN-TR |
Description | CRYSTAL 8.1920MHZ 12PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.192 MHz ±30ppm Crystal 12pF 100 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-81.92-12-30Q-EN-TR Models |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8.192 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.043" (1.10mm) |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.4.63500 | kr.46.35 |
| 25 | kr.4.38480 | kr.109.62 |
| 50 | kr.4.20340 | kr.210.17 |
| 100 | kr.4.03030 | kr.403.03 |
| 250 | kr.3.81112 | kr.952.78 |
| 500 | kr.3.65348 | kr.1,826.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.50234 | kr.3,502.34 |
| 2.000 | kr.3.35754 | kr.6,715.08 |
| 3.000 | kr.3.27565 | kr.9,826.95 |
| 5.000 | kr.3.17539 | kr.15,876.95 |
| 7.000 | kr.3.11107 | kr.21,777.49 |
| 10.000 | kr.3.04430 | kr.30,443.00 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |









