
ECS-800-8-37B-JGN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-800-8-37B-JGN-TR-ND - Tape & Reel (TR) 50-ECS-800-8-37B-JGN-TRCT-ND - Cut Tape (CT) 50-ECS-800-8-37B-JGN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-800-8-37B-JGN-TR |
Description | CRYSTAL 80.000 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 MHz ±20ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 80 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.20000 | kr.11.20 |
| 10 | kr.9.73400 | kr.97.34 |
| 25 | kr.9.20560 | kr.230.14 |
| 50 | kr.8.82560 | kr.441.28 |
| 100 | kr.8.46080 | kr.846.08 |
| 250 | kr.8.00104 | kr.2,000.26 |
| 500 | kr.7.67028 | kr.3,835.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.35341 | kr.7,353.41 |
| 2.000 | kr.7.04986 | kr.14,099.72 |
| 3.000 | kr.6.83659 | kr.20,509.77 |
| 5.000 | kr.6.66806 | kr.33,340.30 |
| 7.000 | kr.6.53328 | kr.45,732.96 |
| 10.000 | kr.6.39341 | kr.63,934.10 |
| Unit Price without VAT: | kr.11.20000 |
|---|---|
| Unit Price with VAT: | kr.14.00000 |

