8 MHz ±30ppm Crystal Series 80 Ohms 4-SOJ, 9.40mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-80-S-7S-TR

DigiKey Part Number
XC511TR-ND - Tape & Reel (TR)
XC511CT-ND - Cut Tape (CT)
XC511DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-80-S-7S-TR
Description
CRYSTAL 8.0000MHZ SERIES SMD
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal Series 80 Ohms 4-SOJ, 9.40mm pitch
Datasheet
 Datasheet
EDA/CAD Models
ECS-80-S-7S-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
Series
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 70°C
Part Status
Not For New Designs
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
8 MHz
Size / Dimension
0.492" L x 0.181" W (12.50mm x 4.60mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.146" (3.70mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.576
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.26.50000kr.26.50
10kr.23.05200kr.230.52
25kr.21.80200kr.545.05
50kr.20.89920kr.1,044.96
100kr.20.03570kr.2,003.57
250kr.19.40040kr.4,850.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.17.41852kr.17,418.52
2.000kr.16.70121kr.33,402.42
3.000kr.16.29583kr.48,887.49
Manufacturers Standard Package
Unit Price without VAT:kr.26.50000
Unit Price with VAT:kr.33.12500