
ECS-80-S-4 | |
---|---|
DigiKey Part Number | X417-ND |
Manufacturer | |
Manufacturer Product Number | ECS-80-S-4 |
Description | CRYSTAL 8.0000MHZ SERIES TH |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal Series 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-S-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.54000 | kr.4.54 |
10 | kr.3.93000 | kr.39.30 |
25 | kr.3.71440 | kr.92.86 |
50 | kr.3.56100 | kr.178.05 |
200 | kr.3.27200 | kr.654.40 |
400 | kr.3.13665 | kr.1,254.66 |
600 | kr.3.06005 | kr.1,836.03 |
1.000 | kr.2.96621 | kr.2,966.21 |
2.600 | kr.2.79847 | kr.7,276.02 |
Unit Price without VAT: | kr.4.54000 |
---|---|
Unit Price with VAT: | kr.5.67500 |