
ECS-80-8-30Q-ES-TR | |
|---|---|
DigiKey Part Number | 50-ECS-80-8-30Q-ES-TR-ND - Tape & Reel (TR) 50-ECS-80-8-30Q-ES-TRCT-ND - Cut Tape (CT) 50-ECS-80-8-30Q-ES-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-8-30Q-ES-TR |
Description | CRYSTAL 8.000 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 8pF 100 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Ratings AEC-Q200 |
Type MHz Crystal | Mounting Type Surface Mount |
Frequency 8 MHz | Package / Case |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EB3250AYA08-8.000M TR | Ecliptek | 26.590 | 2773-EB3250AYA08-8.000MCT-ND | kr.6.09000 | Parametric Equivalent |
| IXA18-FBFF8-8.000 MHZ | ILSI | 1.000 | 2780-IXA18-FBFF8-8.000MHZCT-ND | kr.5.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.4.64700 | kr.46.47 |
| 25 | kr.4.39760 | kr.109.94 |
| 50 | kr.4.21620 | kr.210.81 |
| 100 | kr.4.04110 | kr.404.11 |
| 250 | kr.3.82176 | kr.955.44 |
| 500 | kr.3.66364 | kr.1,831.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.51204 | kr.3,512.04 |
| 2.000 | kr.3.36686 | kr.6,733.72 |
| 3.000 | kr.3.28478 | kr.9,854.34 |
| 5.000 | kr.3.18423 | kr.15,921.15 |
| 7.000 | kr.3.11972 | kr.21,838.04 |
| 10.000 | kr.3.05279 | kr.30,527.90 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |






