8 MHz ±30ppm Crystal 20pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-80-20-20BM-EN-TR

DigiKey Part Number
50-ECS-80-20-20BM-EN-TR-ND - Tape & Reel (TR)
50-ECS-80-20-20BM-EN-TRCT-ND - Cut Tape (CT)
50-ECS-80-20-20BM-EN-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-80-20-20BM-EN-TR
Description
CRYSTAL 8MHZ 20PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 20pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
8 MHz
Supplier Device Package
4-SMD (7x5)
Frequency Stability
±50ppm
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.709
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.41000kr.6.41
10kr.5.57700kr.55.77
25kr.5.27400kr.131.85
50kr.5.05620kr.252.81
100kr.4.84720kr.484.72
250kr.4.58416kr.1,146.04
500kr.4.39444kr.2,197.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.21278kr.4,212.78
2.000kr.4.03866kr.8,077.32
3.000kr.3.94021kr.11,820.63
5.000kr.3.81964kr.19,098.20
7.000kr.3.74229kr.26,196.03
10.000kr.3.66203kr.36,620.30
Manufacturers Standard Package
Unit Price without VAT:kr.6.41000
Unit Price with VAT:kr.8.01250