7.3728 MHz ±30ppm Crystal 20pF 100 Ohms 4-SOJ, 9.40mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-73-20-7SX-TR

DigiKey Part Number
XC1231TR-ND - Tape & Reel (TR)
XC1231CT-ND - Cut Tape (CT)
XC1231DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-73-20-7SX-TR
Description
CRYSTAL 7.3728MHZ 20PF SMD
Customer Reference
Detailed Description
7.3728 MHz ±30ppm Crystal 20pF 100 Ohms 4-SOJ, 9.40mm pitch
Datasheet
 Datasheet
EDA/CAD Models
ECS-73-20-7SX-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 70°C
Part Status
Not For New Designs
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
7.3728 MHz
Size / Dimension
0.492" L x 0.181" W (12.50mm x 4.60mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.146" (3.70mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-73-18-7SX-TRECS Inc.952XC2040-1-NDkr.2.47000Similar
ECS-73-20-7S-TRECS Inc.940XC536CT-NDkr.3.10000Similar
In-Stock: 4.520
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.58000kr.23.58
10kr.20.47200kr.204.72
25kr.19.36240kr.484.06
50kr.18.56100kr.928.05
100kr.17.79380kr.1,779.38
250kr.16.97548kr.4,243.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.15.46884kr.15,468.84
2.000kr.14.83167kr.29,663.34
3.000kr.14.47143kr.43,414.29
Manufacturers Standard Package
Unit Price without VAT:kr.23.58000
Unit Price with VAT:kr.29.47500