
ECS-73-20-7S-TR | |
|---|---|
DigiKey Part Number | XC536TR-ND - Tape & Reel (TR) XC536CT-ND - Cut Tape (CT) XC536DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-73-20-7S-TR |
Description | CRYSTAL 7.3728MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 7.3728 MHz ±30ppm Crystal 20pF 80 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-73-20-7S-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 7.3728 MHz | Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.146" (3.70mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-73-18-7SX-TR | ECS Inc. | 712 | XC2040-1-ND | kr.21.35000 | Similar |
| ECS-73-20-7SX-TR | ECS Inc. | 3.520 | XC1231CT-ND | kr.23.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.79000 | kr.26.79 |
| 10 | kr.23.30700 | kr.233.07 |
| 25 | kr.22.04280 | kr.551.07 |
| 50 | kr.21.13000 | kr.1,056.50 |
| 100 | kr.20.25690 | kr.2,025.69 |
| 250 | kr.19.61460 | kr.4,903.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.17.61083 | kr.17,610.83 |
| 2.000 | kr.16.88561 | kr.33,771.22 |
| 3.000 | kr.16.47575 | kr.49,427.25 |
| Unit Price without VAT: | kr.26.79000 |
|---|---|
| Unit Price with VAT: | kr.33.48750 |

