
ECS-73-18-10X | |
|---|---|
DigiKey Part Number | XC1376-ND |
Manufacturer | |
Manufacturer Product Number | ECS-73-18-10X |
Description | CRYSTAL 7.3728MHZ 18PF TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz ±50ppm Crystal 18pF 100 Ohms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECS-73-18-10X Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 7.3728 MHz | Size / Dimension 0.126" Dia x 0.413" L (3.20mm x 10.50mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.413" (10.50mm) |
Frequency Tolerance ±50ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.74000 | kr.4.74 |
| 10 | kr.4.10200 | kr.41.02 |
| 25 | kr.3.87920 | kr.96.98 |
| 50 | kr.3.71780 | kr.185.89 |
| 100 | kr.3.56460 | kr.356.46 |
| 250 | kr.3.37088 | kr.842.72 |
| 500 | kr.3.23140 | kr.1,615.70 |
| 1.000 | kr.3.09770 | kr.3,097.70 |
| 2.500 | kr.2.92952 | kr.7,323.80 |
| Unit Price without VAT: | kr.4.74000 |
|---|---|
| Unit Price with VAT: | kr.5.92500 |

