Parametric Equivalent

ECS-60-S-4 | |
|---|---|
DigiKey Part Number | X412-ND |
Manufacturer | |
Manufacturer Product Number | ECS-60-S-4 |
Description | CRYSTAL 6.0000MHZ SERIES TH |
Customer Reference | |
Detailed Description | 6 MHz ±30ppm Crystal Series 100 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-60-S-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 6 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.57000 | kr.4.57 |
| 10 | kr.3.94800 | kr.39.48 |
| 25 | kr.3.73200 | kr.93.30 |
| 50 | kr.3.57760 | kr.178.88 |
| 200 | kr.3.28735 | kr.657.47 |
| 400 | kr.3.15135 | kr.1,260.54 |
| 600 | kr.3.07450 | kr.1,844.70 |
| 1.000 | kr.2.98018 | kr.2,980.18 |
| 2.600 | kr.2.81169 | kr.7,310.39 |
| Unit Price without VAT: | kr.4.57000 |
|---|---|
| Unit Price with VAT: | kr.5.71250 |


