
ECS-60-32-5PXDN-TR | |
|---|---|
DigiKey Part Number | XC1295TR-ND - Tape & Reel (TR) XC1295CT-ND - Cut Tape (CT) XC1295DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-60-32-5PXDN-TR |
Description | CRYSTAL 6.0000MHZ 32PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±30ppm Crystal 32pF 70 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-60-32-5PXDN-TR Models |
Category | Load Capacitance 32pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 6 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±100ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.98000 | kr.29.80 |
| 25 | kr.2.81760 | kr.70.44 |
| 50 | kr.2.70080 | kr.135.04 |
| 100 | kr.2.58990 | kr.258.99 |
| 250 | kr.2.44900 | kr.612.25 |
| 500 | kr.2.34770 | kr.1,173.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.25051 | kr.2,250.51 |
| 2.000 | kr.2.15744 | kr.4,314.88 |
| 3.000 | kr.2.10477 | kr.6,314.31 |
| 5.000 | kr.2.04031 | kr.10,201.55 |
| 7.000 | kr.1.99893 | kr.13,992.51 |
| 10.000 | kr.1.95600 | kr.19,560.00 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |




