54 MHz ±20ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-540-8-33-JTN-TR

DigiKey Part Number
XC2555TR-ND - Tape & Reel (TR)
XC2555CT-ND - Cut Tape (CT)
XC2555DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-540-8-33-JTN-TR
Description
CRYSTAL 54.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
54 MHz ±20ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-540-8-33-JTN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
54 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±20ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.240
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.2.56800kr.25.68
25kr.2.42680kr.60.67
50kr.2.32680kr.116.34
100kr.2.22980kr.222.98
250kr.2.10892kr.527.23
500kr.2.02158kr.1,010.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.93788kr.1,937.88
2.000kr.1.85775kr.3,715.50
3.000kr.1.81239kr.5,437.17
5.000kr.1.75686kr.8,784.30
7.000kr.1.72124kr.12,048.68
10.000kr.1.68426kr.16,842.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500